
Dual rail-to-rail output operational amplifier featuring auto-zero precision. This voltage-feedback amplifier operates from a 5V nominal supply, with a maximum supply voltage of 16V. Key specifications include a maximum input offset voltage of 23µV, an average bias current of 105pA, and a slew rate of 2.5V/µs. The amplifier offers a unity gain bandwidth of 1350kHz and a minimum voltage gain of 891,000. Housed in an 8-terminal S-PDSO-G8 package, this component is rated for automotive temperature grades, operating from -40°C to 125°C.
Analog Devices AD8639ARMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 23 |
| Average Bias Current-Max (IIB) | 0.000105 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000075 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 133 |
| Voltage Gain-Min | 891000 |
| Unity Gain BW-Nom | 1350 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8639ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.