
Single-channel JFET operational amplifier with a 3.5MHz gain bandwidth product and 2V/µs slew rate. Features 50µV input offset voltage, 1pA input bias current, and 28.5nV/√Hz input voltage noise density. Operates from ±2.5V to ±13V dual supply or 5V to 26V single supply, with 200µA quiescent current. Offers 74dB CMRR and 107dB PSRR, housed in a 5-pin SC-70 package.
Analog Devices AD8641AKSZ-REEL technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 12mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8641AKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
