Precision dual JFET operational amplifier featuring a 3.5MHz bandwidth and 3V/µs slew rate. Offers rail-to-rail output, 1pA input bias current, and 750µV input offset voltage. Operates with dual supply voltages from 2.5V to 13V, or single supply from 5V to 26V, with a low maximum supply current of 500µA. Achieves 107dB common mode rejection ratio and 107dB power supply rejection ratio.
Analog Devices AD8642ARZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 107dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Length | 5mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 580uA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 12mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 250uA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 102.92dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8642ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
