
Precision JFET Quad Amplifier featuring rail-to-rail output and low power consumption. Offers a 2.5MHz bandwidth and 3.5MHz gain bandwidth product with a 3V/µs slew rate. Achieves 107dB CMRR and PSRR, with a low 1pA input bias current and 750µV input offset voltage. Operates from a 2.5V to 26V supply range, consuming 1.56mA operating supply current. Packaged in LFCSP EP, 1500 units per tape and reel.
Analog Devices AD8643ACPZ-REEL7 technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.56mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8643ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
