
Precision JFET quad operational amplifier featuring rail-to-rail output. Offers a 3.5MHz gain bandwidth product and 3V/µs slew rate. Achieves 107dB common mode rejection ratio and 107dB power supply rejection ratio. Operates with supply voltages from 2.5V to 26V, with a maximum dual supply of 13V. Low input bias current of 0.25pA and input offset voltage of 750µV. Encased in an R package with tin, matte contact plating.
Analog Devices AD8643TRZ-EP technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 107dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.56mA |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8643TRZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
