Quad operational amplifier featuring a 5.5 MHz unity-gain bandwidth and 7.5 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 3000 µV and a nominal common-mode rejection ratio of 75 dB. Designed for operation within a supply voltage range of ±18 V (up to 20 V limit), it draws a maximum supply current of 6 mA. The component is housed in a 14-terminal SOIC package (PDSO14, R-PDSO-G14) with dimensions of 8.65 mm x 3.9 mm, suitable for operation between -20°C and 85°C.
Analog Devices AD8644ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.4 |
| Slew Rate-Nom | 7.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 5500 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8644ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.