Dual operational amplifier featuring a 24MHz gain bandwidth product and 11V/µs slew rate. This general-purpose op amp offers rail-to-rail output, 116dB voltage gain, and 120mA output current per channel. With a low input bias current of 0.3pA and a wide operating temperature range of -40°C to 125°C, it operates from 2.7V to 5.5V supply voltages. The component is housed in a MSOP package and is RoHS compliant.
Analog Devices AD8646WARMZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 0.3pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 11V/µs |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8646WARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
