Quad operational amplifier featuring a 24MHz gain bandwidth product and 12V/µs slew rate. This general-purpose amplifier offers rail-to-rail output, 1pA input bias current, and 8nV/sqrt Hz input voltage noise density. Operating from 2.7V to 5.5V supply voltages, it provides 120mA output current per channel and boasts 84dB CMRR and 80dB PSRR. Packaged in TSSOP and supplied on tape and reel, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices AD8648ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 12V/µs |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8648ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
