Automotive-grade operational amplifier featuring a 28 MHz unity gain bandwidth and 11 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 550 µV and a maximum supply current of 5.3 mA. Designed for operation across a -40°C to 125°C temperature range, it is housed in an 8-terminal MSOP-8 package.
Analog Devices AD8655ARMZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 550 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 90000 |
| Unity Gain BW-Nom | 28000 |
| Low-Bias | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8655ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.