
Precision CMOS operational amplifier featuring a 28MHz gain bandwidth product and 11V/µs slew rate. Offers low input voltage noise density of 4nV/sqrt Hz and ultra-low input bias current of 1pA. This single-channel amplifier provides high common mode rejection ratio (100dB) and power supply rejection ratio (105dB), with a voltage gain of 110dB. Operates from a 2.7V to 5.5V supply, consuming 4.5mA quiescent current, and is available in a tape and reel package.
Analog Devices AD8655ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 16.7pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 220mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 370ns |
| Slew Rate | 11V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 28MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8655ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
