
Dual operational amplifier featuring a 230kHz gain bandwidth product and 200kHz bandwidth. This CMOS amplifier operates from 1.35V to 9V dual supply or 2.7V to 18V single supply, with a maximum input voltage of 18V. It offers a low 18µA quiescent current, 1pA input bias current, and 350µV input offset voltage. The amplifier boasts a 110dB CMRR and 125dB PSRR, with a 0.07V/µs slew rate. Packaged in an MSOP, this RoHS compliant component is suitable for general-purpose applications.
Analog Devices AD8657ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 230kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Capacitance | 10.5pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 36uA |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Slew Rate | 0.07V/µs |
| Supply Current | 18uA |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8657ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
