
High-performance CMOS operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This single-channel op amp offers a wide operating voltage range from 5V to 16V, with a low quiescent current of 1.4mA and an output current of 140mA per channel. It boasts a low input bias current of 0.3pA and an input offset voltage of 30µV, complemented by an 85dB common mode rejection ratio. Packaged in a compact 3mm x 3mm x 0.85mm LFCSP EP with tin-matte plating, this RoHS-compliant component operates from -40°C to 85°C.
Analog Devices AD8661ACPZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Height | 0.85mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.85dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8661ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
