
Single-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 30µV and a 1pA input bias current, with an input voltage noise density of 12nV/sqrt Hz. Operating from a 5V to 16V supply range, it provides 140mA output current per channel and exhibits high PSRR of 110dB and CMRR of 85dB. Packaged in a 3x3mm LFCSP EP with tin-matte contact plating, this RoHS-compliant component is supplied on tape and reel.
Analog Devices AD8661ACPZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 140mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 107.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8661ACPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
