
High-performance, single-channel CMOS operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This general-purpose op amp offers a low input bias current of 1pA and an input offset voltage of 160µV, with a voltage gain of 106.85dB. It operates from a 5V to 16V supply range, drawing 1.4mA quiescent current, and provides 140mA output current per channel. With excellent 110dB common mode rejection and power supply rejection ratios, it is suitable for demanding applications. Packaged in tape and reel, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices AD8661ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 160uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8661ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
