
Dual-channel, general-purpose operational amplifier featuring 4MHz bandwidth and 3.5V/µs slew rate. This CMOS amplifier offers low input bias current of 0.3pA and input voltage noise density of 12nV/sqrt Hz, with a 160µV input offset voltage. Operating from 5V to 16V supply voltage, it provides 100dB CMRR and 110dB PSRR. Packaged in a 3mm x 3mm MSOP, this RoHS compliant component is suitable for applications requiring precision and low noise.
Analog Devices AD8662ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Height | 0.85mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 160uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 140mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.85dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8662ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
