
Single, low noise, precision operational amplifier featuring CMOS technology and rail-to-rail output. This general-purpose amplifier offers a 540kHz bandwidth, 23nV/sqrt Hz input voltage noise density, and a low 0.3pA input bias current. Operating from a dual supply of 5V to 16V, it provides a 140dB voltage gain and 50mA output current per channel. The component is housed in a compact 3.25mm x 3.25mm x 0.9mm LFCSP EP package with tin, matte contact plating.
Analog Devices AD8663ACPZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 540kHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 8V |
| Gain Bandwidth Product | 540kHz |
| Height | 0.9mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 40uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8663ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
