
Single-channel, general-purpose operational amplifier featuring a 40µV input offset voltage and 0.3pA input bias current. This CMOS amplifier offers a 520kHz unity gain bandwidth, 76dB CMRR, and 105dB PSRR. Designed for operation between 5V and 16V supply voltages, it delivers 50mA output current per channel with a 0.26V/µs slew rate. Packaged in an LFCSP EP with tin-matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices AD8663ACPZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 540kHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 40uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.26V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8663ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
