
Quad operational amplifier featuring CMOS technology, 4MHz bandwidth, and rail-to-rail output. Offers 160µV input offset voltage, 1pA input bias current, and 12nV/√Hz input voltage noise density. Operates from 5V to 16V supply, with a typical quiescent current of 1.55mA and 140mA output current per channel. High 110dB CMRR and PSRR, with a 3.5V/µs slew rate. Packaged in a 4.4mm x 5mm x 1mm TSSOP.
Analog Devices AD8664ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 160uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 140mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.85dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8664ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
