
Precision CMOS rail-to-rail quad operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. Offers 160µV input offset voltage and 1pA input bias current for accurate signal amplification. Operates from a 5V to 16V supply range with a low 6.2mA operating supply current. Delivers 140mA output current per channel and boasts 110dB CMRR and PSRR. Packaged in a TSSOP for surface-mount applications.
Analog Devices AD8664ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 160uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.2mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.55mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8664ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
