
Single operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This JFET-input amplifier offers rail-to-rail operation with a maximum input voltage of 16V and a maximum supply voltage of 16V. It boasts a low input bias current of 0.2pA and an input offset voltage of 600µV. The device operates from a 2.5V to 16V dual supply or 5V to 16V single supply, with a typical operating supply current of 1.15mA. Packaged in a compact SOT-23, this RoHS compliant component is suitable for general-purpose amplification.
Analog Devices AD8665ARJZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Height | 1.3mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 600uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 140mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8665ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
