
Single, general-purpose operational amplifier featuring rail-to-rail output. This JFET-input amplifier offers a 4MHz gain bandwidth product and a 3.5V/µs slew rate. It operates from a minimum supply voltage of 2.5V up to a maximum of 16V, with a maximum dual supply voltage of 8V. Key performance metrics include a 110dB common mode rejection ratio and a 115dB power supply rejection ratio. The device is housed in a SOT-23-5 package and is RoHS compliant.
Analog Devices AD8665ARJZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.55mA |
| Output Current per Channel | 140mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8665ARJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
