
Single, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This JFET-input amplifier offers rail-to-rail output, a 1.55mA quiescent current, and 140mA output current per channel. It operates from a 2.5V to 16V supply range with excellent 110dB CMRR and 115dB PSRR. Input bias current is a low 0.2pA, with an input offset voltage of 2.5mV. Housed in a 5mm x 4mm x 1.5mm package with tin/matte contact plating.
Analog Devices AD8665ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.55mA |
| Output Current per Channel | 140mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8665ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
