
Single, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This JFET-input amplifier offers rail-to-rail output operation with a maximum supply voltage of 16V. Key specifications include a 110dB common mode rejection ratio, 115dB power supply rejection ratio, and low 1pA input bias current. Operating across a wide temperature range of -40°C to 125°C, it is supplied in a tape and reel package.
Analog Devices AD8665ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.55mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8665ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
