
Dual operational amplifier featuring rail-to-rail output and a 4MHz bandwidth. This general-purpose JFET-input amplifier offers a low input bias current of 0.2pA and a low input offset voltage of 3µV. Operating from a 2.5V to 16V supply range, it provides a high common mode rejection ratio of 100dB and a power supply rejection ratio of 115dB. The device delivers a slew rate of 3.5V/µs and an output current of 140mA per channel, packaged in an MSOP.
Analog Devices AD8666ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 3uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 140mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8666ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
