
Dual operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This JFET-input IC offers low input bias current of 1pA and an input offset voltage of 3mV. Designed for surface mount applications in an MSOP package, it operates from a dual supply voltage range of ±2.5V to ±8V or a single supply of 5V to 16V. Key performance metrics include 84dB common mode rejection ratio and 98dB power supply rejection ratio, with a nominal supply current of 1.1mA.
Analog Devices AD8666ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8666ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
