
Dual, low noise, precision operational amplifier featuring Rail-to-Rail output and 540kHz bandwidth. This CMOS amplifier offers 100dB CMRR and 105dB PSRR, with a low input bias current of 0.3pA and input offset voltage of 300uV. Operating from a 5V to 16V supply, it delivers 50mA output current per channel and a 0.26V/µs slew rate. Packaged in an MSOP, this RoHS compliant component is suitable for demanding applications.
Analog Devices AD8667ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 540kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 540kHz |
| Height | 0.85mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.26V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8667ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
