
Quad operational amplifier featuring rail-to-rail output and a 4MHz bandwidth. This general-purpose JFET-input amplifier offers a 4MHz gain bandwidth product and a 3.5V/µs slew rate. Operating from dual supplies between 2.5V and 8V, or single supply from 5V to 16V, it provides high CMRR of 110dB and PSRR of 115dB. The component is housed in a 1mm high, 4.4mm wide, 5mm long TSSOP package.
Analog Devices AD8668ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 4MHz |
| Height | 1mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 140mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8668ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
