
Quad operational amplifier featuring rail-to-rail output and a 4MHz gain bandwidth product. This general-purpose JFET technology amplifier offers a 16V maximum supply voltage, 110dB common mode rejection ratio, and 115dB power supply rejection ratio. With a low input bias current of 1pA and 10nV/sqrt Hz input voltage noise density, it operates across a wide temperature range of -40°C to 125°C. The device provides 3.5V/µs slew rate and 140mA output current per channel, packaged in tape and reel.
Analog Devices AD8668ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.2mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8668ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
