
Quad, low noise, precision, rail-to-rail operational amplifier featuring a 540kHz bandwidth and 0.26V/µs slew rate. This CMOS amplifier offers a 16V maximum supply voltage, 1.14mA operating supply current, and a low 300µV input offset voltage. With 100dB CMRR and 105dB PSRR, it provides excellent signal integrity. Packaged in a 1mm high TSSOP, this component operates from -40°C to 125°C.
Analog Devices AD8669ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 540kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 520kHz |
| Height | 1mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.26V/µs |
| Supply Current | 1.14mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8669ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
