
Quad, low noise, precision operational amplifier featuring rail-to-rail output. CMOS technology supports a maximum supply voltage of 16V, with a minimum of 5V. Offers a gain bandwidth product of 540kHz and a slew rate of 0.26V/µs. Achieves high performance with a typical input bias current of 0.3pA and an input offset voltage of 300µV. Delivers a voltage gain of 140dB and a common mode rejection ratio of 100dB. Packaged in a TSSOP for tape and reel distribution.
Analog Devices AD8669ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 540kHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.26V/µs |
| Supply Current | 1.14mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8669ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
