
Quad, low noise, precision, rail-to-rail operational amplifier featuring a 520kHz gain bandwidth product and 0.26V/µs slew rate. This CMOS amplifier offers a 300µV input offset voltage and 0.3pA input bias current, ideal for precision applications. Operating from a 5V to 16V supply, it provides 100dB CMRR and 105dB PSRR. Each of the four amplifiers delivers 50mA output current, with a total operating supply current of 1.14mA.
Analog Devices AD8669ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 520kHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.26V/µs |
| Supply Current | 1.14mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8669ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
