
Quad, low noise, precision, rail-to-rail operational amplifier featuring a 520kHz gain bandwidth product and 0.26V/µs slew rate. This CMOS amplifier offers a 16V maximum supply voltage, 1.14mA operating supply current, and 50mA output current per channel. Key performance metrics include 100dB common mode rejection ratio and 105dB power supply rejection ratio, with an input bias current of 0.3pA and input offset voltage of 300µV. Operating across a -40°C to 125°C temperature range, this RoHS compliant component is supplied in a tape and reel package.
Analog Devices AD8669ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 520kHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.26V/µs |
| Supply Current | 1.14mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8669ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
