Analog Devices AD8671AR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 20mA |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8671AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
