
The AD8671ARMZ-R2 is a general purpose operational amplifier from Analog Devices, featuring a gain bandwidth product of 10MHz and a common mode rejection ratio of 100dB. It is available in an MSOP-8 package and is suitable for use in a variety of applications. The device is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 15V and a minimum dual supply voltage of 5V, drawing an operating supply current of 3mA.
Analog Devices AD8671ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8671ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
