
Single operational amplifier featuring a 10MHz gain bandwidth product and 4V/µs slew rate. This general-purpose op amp offers low input bias current of 3nA and input voltage noise density of 2.8nV/√Hz, with a low input offset voltage of 20µV. It operates from a minimum dual supply of ±5V to a maximum dual supply of ±15V, or a single supply range of 10V to 36V. High performance is demonstrated by a 120dB CMRR and 130dB PSRR, with an output current capability of 20mA per channel. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8671ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3nA |
| Input Capacitance | 6.25pF |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 5.1us |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8671ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
