
Precision single operational amplifier featuring a 10MHz gain bandwidth product and 4V/µs slew rate. Offers low input bias current of 3nA and input voltage noise density of 2.8nV/sqrt Hz. Achieves high common mode rejection ratio of 120dB and power supply rejection ratio of 130dB. Operates with supply voltages from 5V to 36V, with a maximum dual supply voltage of 15V. Packaged in a tape and reel for automated assembly.
Analog Devices AD8671ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3nA |
| Input Capacitance | 6.25pF |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Settling Time | 5.1us |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8671ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
