Quad operational amplifier featuring a 10 MHz unity gain bandwidth and a 4 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 125 µV and a nominal common-mode rejection ratio of 120 dB. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C with a nominal supply voltage of ±5V, extendable up to ±18V. The device is housed in a 14-pin SOIC package.
Analog Devices AD8674AR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8674AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.