
Precision operational amplifier featuring a 10MHz gain bandwidth product and 2.8nV/√Hz input voltage noise density. This single-channel, general-purpose op amp offers rail-to-rail output, a 75µV input offset voltage, and 500pA input bias current. It operates from a 5V to 18V supply voltage range, with a maximum dual supply voltage of 15V, and delivers 20mA output current per channel. Key performance metrics include a 130dB CMRR and 140dB PSRR, with a slew rate of 2.5V/µs. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is rated for operation between -40°C and 125°C.
Analog Devices AD8675ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage | 18V |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8675ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
