
Analog Devices AD8675ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8675ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
