
Precision operational amplifier featuring a 10MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel op amp offers rail-to-rail output, a low input bias current of 500pA, and an input offset voltage of 75µV. Achieving 130dB common mode rejection and 140dB power supply rejection, it operates from a 5V to 36V supply range. The device is housed in an MSOP package and is supplied on tape and reel.
Analog Devices AD8675ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8675ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
