
Precision operational amplifier featuring a 10MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel op amp offers a low input voltage noise density of 2.8nV/√Hz and an input bias current of 500pA. It supports a wide operating supply voltage range from 5V to 36V, with a maximum dual supply voltage of 15V. The device boasts high CMRR of 130dB and PSRR of 140dB, along with a 126dB voltage gain. Packaged in tape and reel, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices AD8675ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 2.9mA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage | 36V |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8675ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
