
General purpose operational amplifier featuring 130µV maximum input offset voltage and 200pA input bias current. This single-channel amplifier offers a 600kHz gain bandwidth product, 140dB voltage gain, and 130dB common mode rejection ratio. Operates from a dual supply voltage range of 4V to 18V, with a typical quiescent current of 1.3mA. Packaged in a compact TSOT23 (R) with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD8677ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 115dB |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 130uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 140dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8677ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
