
Single-channel, general-purpose operational amplifier featuring a 600kHz gain bandwidth product and a 0.2V/µs slew rate. Achieves 110dB common mode rejection ratio and 130dB power supply rejection ratio, with a low input offset voltage of 45µV and input bias current of 200pA. Operates from a dual supply voltage range of 4V to 18V or a single supply of 10V to 36V, consuming 1.1mA operating supply current. Housed in an 8-pin SOIC package with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8677ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 45uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8677ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
