
General purpose operational amplifier featuring a 130µV maximum input offset voltage and 140dB voltage gain. This single-channel op amp offers a 600kHz gain bandwidth product, 200pA input bias current, and 10nV/√Hz input voltage noise density. It operates from dual supplies between 4V and 18V, or single supplies from 10V to 36V, with a typical quiescent current of 1.3mA. The component is housed in a TSOT23 package with tin, matte contact plating and is supplied on tape and reel.
Analog Devices AD8677ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 130uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8677ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
