
General purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.2V/µs slew rate. Offers a low input offset voltage of 45µV and 110dB CMRR. Operates from a 4V to 18V dual supply, with a quiescent current of 1.3mA and output current of 15mA per channel. Housed in a compact TSOT package with tin, matte contact plating.
Analog Devices AD8677AUJZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 600kHz |
| Height | 0.9mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 45uV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 140dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8677AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
