
General purpose operational amplifier featuring a 600kHz gain bandwidth product and a 0.2V/µs slew rate. Offers a low input offset voltage of 45µV and 110dB common mode rejection ratio. Operates from a dual supply voltage range of ±4V to ±18V or a single supply of 10V to 36V. This single-channel amplifier is housed in a 5-pin TSOT package and provides 15mA output current per channel. Features high PSRR of 130dB and a voltage gain of 140dB, with a maximum operating temperature of 125°C.
Analog Devices AD8677AUJZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 45uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8677AUJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
