
Dual JFET operational amplifier featuring a 3.5MHz bandwidth and 1.6µs settling time. Offers 9V/µs slew rate and 36nV/√Hz input voltage noise density. Operates from a 4.5V to 18V supply range with 500µA quiescent current. High CMRR of 90dB and PSRR of 114dB. Packaged in a 4mm x 8.75mm x 1.5mm R-case with tin-matte contact plating.
Analog Devices AD8682ARZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.5mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 12mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8682ARZ to view detailed technical specifications.
No datasheet is available for this part.
