
Quad JFET operational amplifier featuring a 3.5MHz bandwidth and 3.5MHz gain bandwidth product. This IC offers a low input bias current of 6pA, 36nV/sqrt Hz input voltage noise density, and a 1mV input offset voltage. Operating from ±4.5V to ±18V supplies, it provides 12mA output current per channel and a 9V/µs slew rate. The amplifier boasts a 90dB CMRR and 114dB PSRR, with a settling time of 1.6µs. Housed in a 4.5mm x 5.1mm x 1.05mm TSSOP package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices AD8684ARUZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.05mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 12mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8684ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
