
Quad JFET operational amplifier featuring a 3.5MHz gain bandwidth product and 9V/µs slew rate. Offers 1mV input offset voltage and 6pA input bias current, with 90dB common mode rejection ratio and 114dB power supply rejection ratio. Operates from a 4.5V to 18V dual supply or 9V to 36V single supply, consuming 1mA operating supply current. Packaged in a TSSOP on tape and reel, this RoHS compliant component is suitable for high-precision, low-power applications.
Analog Devices AD8684ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8684ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
