Quad JFET operational amplifier featuring a 3.5MHz bandwidth and 9V/µs slew rate. Offers 12mA output current per channel with a low 1mA operating supply current. Achieves 90dB CMRR and 114dB PSRR, with 1mV input offset voltage and 6pA input bias current. Operates from a dual supply voltage range of 4.5V to 18V, with a maximum supply voltage of 36V. Packaged in a 4mm width, 1.5mm height, 8.75mm length R-case with tin, matte contact plating.
Analog Devices AD8684ARZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.5mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8684ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.